
3239-18-1-0500-003-1-TS | |
|---|---|
DigiKey Part Number | 1175-3239-18-1-0500-003-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3239-18-1-0500-003-1-TS |
Description | HOOK-UP STRND 18AWG YEL FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 34/0.0071" Yellow 3000V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.025" (0.63mm) |
Mfr | Length Enter Number of Feet in Order Quantity |
Part Status Active | Voltage 3000V |
Cable Type | Operating Temperature -50°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 34/0.0071" | Ratings UL Style 3239 |
Conductor Material | Features High Temperature, Oil Resistant |
Jacket (Insulation) Material | Spool Size 500.0' (152.4m) |
Jacket (Insulation) Diameter 0.098" (2.48mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 29,20000 Kč | 29,20 Kč |
| 5 | 26,07000 Kč | 130,35 Kč |
| 10 | 24,83900 Kč | 248,39 Kč |
| 25 | 23,29160 Kč | 582,29 Kč |
| 50 | 22,17780 Kč | 1 108,89 Kč |
| 100 | 21,10790 Kč | 2 110,79 Kč |
| Unit Price without VAT: | 29,20000 Kč |
|---|---|
| Unit Price with VAT: | 35,33200 Kč |







