18 AWG Hook-Up Wire 34/0.0071" Black 3000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-18-1-0500-001-1-TS

DigiKey Part Number
CN105B-100-ND
Manufacturer
Manufacturer Product Number
3239-18-1-0500-001-1-TS
Description
HOOK-UP STRND 18AWG BLK FOOT
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Black 3000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.098" (2.48mm)
Mfr
Jacket (Insulation) Thickness
0.025" (0.63mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Discontinued at DigiKey
Voltage
3000V
Cable Type
Operating Temperature
-50°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
34/0.0071"
Ratings
UL Style 3239
Conductor Material
Features
High Temperature, Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 001,90000 Kč1 001,90 Kč
Manufacturers Standard Package
Unit Price without VAT:1 001,90000 Kč
Unit Price with VAT:1 212,29900 Kč
Alternate Color
HOOK-UP STRND 18AWG WHT 100'
In-Stock: 0
Unit Price: 1 264,89000 Kč
HOOK-UP STRND 18AWG YEL 100'
In-Stock: 3
Unit Price: 1 001,90000 Kč
HOOK-UP STRND 18AWG RED 100'
In-Stock: 0
Unit Price: 1 001,90000 Kč
HOOK-UP STRND 18AWG BLU 100'
In-Stock: 4
Unit Price: 1 264,89000 Kč
HOOK-UP STRND 18AWG GRN 100'
In-Stock: 11
Unit Price: 1 264,89000 Kč
Alternate Length
HOOK-UP STRND 18AWG BLK FOOT
In-Stock: 0
Unit Price: 554,13000 Kč
HOOK-UP STRND 18AWG BLK 500'
In-Stock: 1971
Unit Price: 29,41000 Kč
HOOK-UP STRND 18AWG BLK FOOT
In-Stock: 1
Unit Price: 3 492,46000 Kč
HOOK-UP STRND 18AWG BLK FOOT
In-Stock: 0
Unit Price: 300,32000 Kč