
3239-16-1-0500-004-1-TS | |
|---|---|
DigiKey Part Number | 1175-3239-16-1-0500-004-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3239-16-1-0500-004-1-TS |
Description | HOOK-UP STRND 16AWG RED FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/0.0100" Red 3000V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.025" (0.63mm) |
Mfr | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Voltage 3000V |
Part Status Active | Operating Temperature -50°C ~ 150°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 3239 |
Conductor Strand 26/0.0100" | Features High Temperature, Oil Resistant |
Conductor Material | Spool Size 500.0' (152.4m) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.110" (2.79mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 56,10000 Kč | 56,10 Kč |
| 5 | 50,13600 Kč | 250,68 Kč |
| 10 | 47,75900 Kč | 477,59 Kč |
| 25 | 44,76440 Kč | 1 119,11 Kč |
| 50 | 42,61200 Kč | 2 130,60 Kč |
| 100 | 40,54310 Kč | 4 054,31 Kč |
| Unit Price without VAT: | 56,10000 Kč |
|---|---|
| Unit Price with VAT: | 67,88100 Kč |




