
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | 0.025" (0.63mm) | |
Length | 250.0' (76.2m) | |
Voltage | 3000V | |
Operating Temperature | -50°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 063,62000 Kč | 3 063,62 Kč |
| 2 | 2 914,79500 Kč | 5 829,59 Kč |
| 3 | 2 830,66333 Kč | 8 491,99 Kč |
| 5 | 2 727,53200 Kč | 13 637,66 Kč |
| 7 | 2 661,32143 Kč | 18 629,25 Kč |
| 10 | 2 592,56000 Kč | 25 925,60 Kč |
| 25 | 2 422,47600 Kč | 60 561,90 Kč |
| 50 | 2 299,79240 Kč | 114 989,62 Kč |
| Unit Price without VAT: | 3 063,62000 Kč |
|---|---|
| Unit Price with VAT: | 3 706,98020 Kč |


