
3239-14-1-0100-002-1-TS | |
|---|---|
DigiKey Part Number | 1175-3239-14-1-0100-002-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 3239-14-1-0100-002-1-TS |
Description | HOOK-UP 14AWG 3000V WHT 100' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/0.0100" White 3000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.130" (3.30mm) | |
Length | 100.0' (30.5m) | |
Voltage | 3000V | |
Operating Temperature | -50°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 156,91000 Kč | 2 156,91 Kč |
| 2 | 2 052,66000 Kč | 4 105,32 Kč |
| 3 | 1 993,69000 Kč | 5 981,07 Kč |
| 5 | 1 921,35800 Kč | 9 606,79 Kč |
| 7 | 1 874,94143 Kč | 13 124,59 Kč |
| 10 | 1 826,76300 Kč | 18 267,63 Kč |
| Unit Price without VAT: | 2 156,91000 Kč |
|---|---|
| Unit Price with VAT: | 2 609,86110 Kč |



