



3221-20-0200-00 | |
|---|---|
DigiKey Part Number | 1175-1743-ND |
Manufacturer | |
Manufacturer Product Number | 3221-20-0200-00 |
Description | CONN HEADER R/A 20POS 1.27MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.083" (2.11mm) |
Mfr | Insulation Height 0.201" (5.10mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A (AC/DC) |
Mounting Type | Voltage Rating 50VAC/DC |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 27,33900 Kč | 273,39 Kč |
| 100 | 23,23850 Kč | 2 323,85 Kč |
| 500 | 20,74224 Kč | 10 371,12 Kč |
| 2 200 | 18,68354 Kč | 41 103,79 Kč |
| 6 600 | 17,29109 Kč | 114 121,19 Kč |
| 11 000 | 16,67957 Kč | 183 475,27 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |





