



3221-14-0200-00 | |
|---|---|
DigiKey Part Number | 1175-1737-ND |
Manufacturer | |
Manufacturer Product Number | 3221-14-0200-00 |
Description | CONN HEADER R/A 14POS 1.27MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.083" (2.11mm) |
Mfr | Insulation Height 0.201" (5.10mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A (AC/DC) |
Mounting Type | Voltage Rating 50VAC/DC |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 20,95600 Kč | 209,56 Kč |
| 100 | 17,81050 Kč | 1 781,05 Kč |
| 500 | 15,89590 Kč | 7 947,95 Kč |
| 2 600 | 14,15023 Kč | 36 790,60 Kč |
| 5 200 | 13,47527 Kč | 70 071,40 Kč |
| 10 400 | 12,83269 Kč | 133 459,98 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |





