



3220-26-0300-00 | |
|---|---|
DigiKey Part Number | 1175-1641-ND |
Manufacturer | |
Manufacturer Product Number | 3220-26-0300-00 |
Description | CONN HEADER SMD 26POS 1.27MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 26 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3220-26-0300-00 Models |
Category | Insulation Height 0.213" (5.40mm) |
Mfr | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Positions | Features Keying Slot |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 33,07200 Kč | 330,72 Kč |
| 100 | 28,10790 Kč | 2 810,79 Kč |
| 500 | 25,08884 Kč | 12 544,42 Kč |
| 1 800 | 22,92095 Kč | 41 257,71 Kč |
| 5 400 | 21,21265 Kč | 114 548,31 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |





