
3210-10-003-12-00-TR | |
|---|---|
DigiKey Part Number | 1175-3210-10-003-12-00-TR-ND - Tape & Reel (TR) 1175-3210-10-003-12-00-TRCT-ND - Cut Tape (CT) 1175-3210-10-003-12-00-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3210-10-003-12-00-TR |
Description | CONN HEADER SMD 10POS 1.27MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock/Eject Hooks | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.433" (11.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 37,04000 Kč | 370,40 Kč |
| 100 | 31,46970 Kč | 3 146,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 29,31880 Kč | 8 795,64 Kč |
| 600 | 27,91928 Kč | 16 751,57 Kč |
| 900 | 27,13174 Kč | 24 418,57 Kč |
| 1 500 | 26,17177 Kč | 39 257,65 Kč |
| 2 100 | 25,55807 Kč | 53 671,95 Kč |
| 3 000 | 24,92337 Kč | 74 770,11 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |


