New Product
Image for 3135-26-1-0500-008-1-TS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3135-26-1-0500-008-1-TS

DigiKey Part Number
1175-3135-26-1-0500-008-1-TS-ND
Manufacturer
Manufacturer Product Number
3135-26-1-0500-008-1-TS
Description
WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Orange 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.081" (2.06mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3135
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
5005,91808 Kč2 959,04 Kč
1 0005,62956 Kč5 629,56 Kč
1 5005,46620 Kč8 199,30 Kč
2 5005,36793 Kč13 419,83 Kč
Manufacturers Standard Package
Unit Price without VAT:5,91808 Kč
Unit Price with VAT:7,16088 Kč
Alternate Length
HOOK-UP STRND 26AWG ORN FEET
In-Stock: 812
Unit Price: 18,90000 Kč