
3135-26-1-0500-002-1-TS | |
|---|---|
DigiKey Part Number | 1175-3135-26-1-0500-002-1-TS-ND 1175-3135-26-1-0500-002-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3135-26-1-0500-002-1-TS |
Description | WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" White 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.081" (2.06mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3135 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 5 | 16,84000 Kč | 84,20 Kč |
| 10 | 16,06300 Kč | 160,63 Kč |
| 25 | 15,05120 Kč | 376,28 Kč |
| 50 | 14,33740 Kč | 716,87 Kč |
| 100 | 13,64870 Kč | 1 364,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,20742 Kč | 3 103,71 Kč |
| 1 000 | 5,90464 Kč | 5 904,64 Kč |
| 1 500 | 5,73343 Kč | 8 600,15 Kč |
| 2 500 | 5,52348 Kč | 13 808,70 Kč |
| 3 500 | 5,38875 Kč | 18 860,62 Kč |
| 5 000 | 5,24879 Kč | 26 243,95 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |






