HOOK-UP-STRANDED-RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3135-24-1-0500-004-1-TS

DigiKey Part Number
1175-3135-24-1-0500-004-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
3135-24-1-0500-004-1-TS
Description
HOOK-UP STRND 24AWG RED FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Red 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3135
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 290
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
120,84000 Kč20,84 Kč
518,56600 Kč92,83 Kč
1017,68200 Kč176,82 Kč
2516,58760 Kč414,69 Kč
5015,79600 Kč789,80 Kč
10015,03600 Kč1 503,60 Kč
Manufacturers Standard Package
Unit Price without VAT:20,84000 Kč
Unit Price with VAT:25,21640 Kč
Alternate Color
HOOK-UP STRND 24AWG BLK FEET
In-Stock: 2273
Unit Price: 20,84000 Kč
HOOK-UP STRND 24AWG BLU FEET
In-Stock: 2938
Unit Price: 20,84000 Kč
HOOK-UP STRND 24AWG YEL FEET
In-Stock: 3677
Unit Price: 20,84000 Kč
HOOK-UP STRND 24AWG ORN FEET
In-Stock: 5696
Unit Price: 20,84000 Kč
HOOK-UP STRND 24AWG WHT FEET
In-Stock: 2359
Unit Price: 20,84000 Kč
Alternate Length
WIRE
In-Stock: 0
Unit Price: 6,79494 Kč