New Product
HOOK-UP-STRANDED-RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3135-20-1-0500-004-1-TS

DigiKey Part Number
1175-3135-20-1-0500-004-1-TS-ND
Manufacturer
Manufacturer Product Number
3135-20-1-0500-004-1-TS
Description
WIRE
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/0.0126" Red 600V 500.0' (152.4m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0126"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.099" (2.51mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3135
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
50011,13082 Kč5 565,41 Kč
1 00010,58415 Kč10 584,15 Kč
1 50010,27465 Kč15 411,97 Kč
2 5009,89544 Kč24 738,60 Kč
3 5009,65185 Kč33 781,47 Kč
5 0009,39883 Kč46 994,15 Kč
12 5008,77270 Kč109 658,75 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13082 Kč
Unit Price with VAT:13,46829 Kč
Alternate Length
HOOK-UP STRND 20AWG RED FEET
In-Stock: 3118
Unit Price: 29,26000 Kč