
3135-20-1-0500-003-1-TS | |
|---|---|
DigiKey Part Number | 1175-3135-20-1-0500-003-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 3135-20-1-0500-003-1-TS |
Description | WIRE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/0.0126" Yellow 600V 500.0' (152.4m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0126" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.099" (2.51mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3135 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,13082 Kč | 5 565,41 Kč |
| 1 000 | 10,58415 Kč | 10 584,15 Kč |
| 1 500 | 10,27465 Kč | 15 411,97 Kč |
| 2 500 | 9,89544 Kč | 24 738,60 Kč |
| 3 500 | 9,65185 Kč | 33 781,47 Kč |
| 5 000 | 9,39883 Kč | 46 994,15 Kč |
| 12 500 | 8,77270 Kč | 109 658,75 Kč |
| Unit Price without VAT: | 11,13082 Kč |
|---|---|
| Unit Price with VAT: | 13,46829 Kč |


