HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3135-20-1-0500-002-1-TS

DigiKey Part Number
1175-3135-20-1-0500-002-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
3135-20-1-0500-002-1-TS
Description
HOOK-UP STRND 20AWG WHT FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/0.0126" White 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0126"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.099" (2.51mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3135
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 265
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
129,26000 Kč29,26 Kč
526,06000 Kč130,30 Kč
1024,83900 Kč248,39 Kč
2523,28960 Kč582,24 Kč
5022,16980 Kč1 108,49 Kč
10021,10260 Kč2 110,26 Kč
Manufacturers Standard Package
Unit Price without VAT:29,26000 Kč
Unit Price with VAT:35,40460 Kč
Alternate Color
HOOK-UP STRND 20AWG YEL FEET
In-Stock: 5491
Unit Price: 29,26000 Kč
HOOK-UP STRND 20AWG GRN FEET
In-Stock: 5162
Unit Price: 29,26000 Kč
HOOK-UP STRND 20AWG BLK FEET
In-Stock: 2758
Unit Price: 29,26000 Kč
HOOK-UP STRND 20AWG BLU FEET
In-Stock: 3467
Unit Price: 29,26000 Kč
HOOK-UP STRND 20AWG ORN FEET
In-Stock: 4329
Unit Price: 29,26000 Kč
Alternate Length
WIRE
In-Stock: 0
Unit Price: 11,13082 Kč