
3135-18-1-0500-011-1-TS | |
|---|---|
DigiKey Part Number | CN103GY-500-ND |
Manufacturer | |
Manufacturer Product Number | 3135-18-1-0500-011-1-TS |
Description | HOOK-UP STRND 18AWG GREEN YELLOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/0.0157" Green, Yellow 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0157" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.107" (2.72mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3135 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,82926 Kč | 5 914,63 Kč |
| 1 000 | 11,24786 Kč | 11 247,86 Kč |
| 1 500 | 10,91877 Kč | 16 378,16 Kč |
| 2 500 | 10,51540 Kč | 26 288,50 Kč |
| 3 500 | 10,25628 Kč | 35 896,98 Kč |
| 5 000 | 9,98721 Kč | 49 936,05 Kč |
| 12 500 | 9,32128 Kč | 116 516,00 Kč |
| Unit Price without VAT: | 11,82926 Kč |
|---|---|
| Unit Price with VAT: | 14,31340 Kč |







