HOOK-UP STRANDED YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3135-18-1-0500-003-1-TS

DigiKey Part Number
CN103Y-25-ND
Manufacturer
Manufacturer Product Number
3135-18-1-0500-003-1-TS
Description
HOOK-UP STRND 18AWG YEL 25'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 7/0.0157" Yellow 600V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0157"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.107" (2.72mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
25.00' (7.62m)
Voltage
600V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3135
Features
High Temperature, Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1268,60000 Kč268,60 Kč
2255,86500 Kč511,73 Kč
3248,67000 Kč746,01 Kč
5239,84400 Kč1 199,22 Kč
7234,16571 Kč1 639,16 Kč
10228,30800 Kč2 283,08 Kč
25213,76680 Kč5 344,17 Kč
50203,29240 Kč10 164,62 Kč
100193,25370 Kč19 325,37 Kč
Manufacturers Standard Package
Unit Price without VAT:268,60000 Kč
Unit Price with VAT:325,00600 Kč
Alternate Color
HOOK-UP STRND 18AWG BLK 25'
In-Stock: 10
Unit Price: 268,60000 Kč
HOOK-UP STRND 18AWG WHT 25'
In-Stock: 23
Unit Price: 268,60000 Kč
HOOK-UP STRND 18AWG RED 25'
In-Stock: 22
Unit Price: 268,60000 Kč
HOOK-UP STRND 18AWG BLU 25'
In-Stock: 39
Unit Price: 268,60000 Kč
HOOK-UP STRND 18AWG GRN 25'
In-Stock: 11
Unit Price: 268,60000 Kč
Alternate Length
HOOK-UP STRND 18AWG YEL 250'
In-Stock: 3
Unit Price: 2 501,79000 Kč
HOOK-UP STRND 18AWG YEL 100'
In-Stock: 3
Unit Price: 1 088,71000 Kč
HOOK-UP STRND 18AWG YEL 50'
In-Stock: 4
Unit Price: 600,98000 Kč
HOOK-UP STRND 18AWG YELLOW
In-Stock: 3000
Unit Price: 11,82926 Kč