24 AWG Hook-Up Wire 11/0.0063" Blue 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-24-1-0500-005-1-TS

DigiKey Part Number
CN119L-100-ND
Manufacturer
Manufacturer Product Number
3132-24-1-0500-005-1-TS
Description
HOOK-UP STRND 24AWG BLU 100'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Blue 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.057" (1.45mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-30°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
11/0.0063"
Ratings
UL Style 3132
Conductor Material
Features
High Temperature, Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1348,70000 Kč348,70 Kč
Manufacturers Standard Package
Unit Price without VAT:348,70000 Kč
Unit Price with VAT:421,92700 Kč
Alternate Color
HOOK-UP STRND 24AWG BLK 100'
In-Stock: 0
Unit Price: 348,70000 Kč
HOOK-UP STRND 24AWG GRN 100'
In-Stock: 0
Unit Price: 348,70000 Kč
HOOK-UP STRND 24AWG RED 100'
In-Stock: 0
Unit Price: 348,70000 Kč
HOOK-UP STRND 24AWG WHT 100'
In-Stock: 0
Unit Price: 348,70000 Kč
HOOK-UP STRND 24AWG YEL 100'
In-Stock: 0
Unit Price: 348,70000 Kč
Alternate Length
HOOK-UP STRND 24AWG BLU 500'
In-Stock: 19
Unit Price: 2 093,06000 Kč
HOOK-UP STRND 24AWG 300V BLU 50'
In-Stock: 0
Unit Price: 214,39000 Kč
HOOK-UP STRND 24AWG BLU FOOT
In-Stock: 400
Unit Price: 15,64000 Kč
HOOK-UP STRND 24AWG 300V BLU 25'
In-Stock: 13
Unit Price: 123,05000 Kč
HOOK-UP STRND 24AWG BLU 250'
In-Stock: 0
Unit Price: 760,81000 Kč