New Product
Image for 3132-24-1-0500-001-1-TS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-24-1-0500-001-1-TS

DigiKey Part Number
1175-3132-24-1-0500-001-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
3132-24-1-0500-001-1-TS
Description
HOOK-UP STRND 24AWG BLK FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Black 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Thickness
0.016" (0.41mm)
Mfr
Length
Enter Number of Feet in Order Quantity
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-30°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
11/0.0063"
Ratings
UL Style 3132
Conductor Material
Features
High Temperature, Oil Resistant
Jacket (Insulation) Material
Spool Size
500.0' (152.4m)
Jacket (Insulation) Diameter
0.057" (1.45mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96 Feet
Check for Additional Incoming Stock
All prices are in CZK
1175-3132-24-1-0500-001-1-TS-DS-ND
LengthUnit Price (Per Foot)Ext Price
115,64000 Kč15,64 Kč
514,01400 Kč70,07 Kč
1013,36800 Kč133,68 Kč
2512,53840 Kč313,46 Kč
5011,94180 Kč597,09 Kč
10011,37040 Kč1 137,04 Kč
Manufacturers Standard Package
Unit Price without VAT:15,64000 Kč
Unit Price with VAT:18,92440 Kč
Alternate Length
HOOK-UP STRND 24AWG 300V BLK 50'
In-Stock: 0
Unit Price: 214,39000 Kč
HOOK-UP STRND 24AWG BLK 500'
In-Stock: 56
Unit Price: 1 982,11000 Kč
HOOK-UP STRND 24AWG BLK 250'
In-Stock: 0
Unit Price: 760,81000 Kč
HOOK-UP STRND 24AWG 300V BLK 25'
In-Stock: 0
Unit Price: 123,05000 Kč
HOOK-UP STRND 24AWG BLK 100'
In-Stock: 0
Unit Price: 348,70000 Kč