22 AWG Hook-Up Wire Solid White 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-22-1-2000-002-1-TD

DigiKey Part Number
1175-2679-100-ND
Manufacturer
Manufacturer Product Number
3132-22-1-2000-002-1-TD
Description
HOOK-UP SOLID 22AWG WHT 100'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire Solid White 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.059" (1.50mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1365,58000 Kč365,58 Kč
2348,14500 Kč696,29 Kč
3338,27667 Kč1 014,83 Kč
5326,22400 Kč1 631,12 Kč
7318,51000 Kč2 229,57 Kč
10310,47600 Kč3 104,76 Kč
Manufacturers Standard Package
Unit Price without VAT:365,58000 Kč
Unit Price with VAT:442,35180 Kč
Alternate Color
HOOK-UP SOLID 22AWG BLK 100'
In-Stock: 0
Unit Price: 365,58000 Kč
HOOK-UP SOLID 22AWG RED 100'
In-Stock: 0
Unit Price: 365,58000 Kč
HOOK-UP SOLID 22AWG GRN 100'
In-Stock: 2
Unit Price: 425,21000 Kč
Alternate Length
HOOK-UP SOLID 22AWG WHITE
In-Stock: 8000
Unit Price: 3,27632 Kč
HOOK-UP SOLID 22AWG 300V WHT 50'
In-Stock: 0
Unit Price: 191,29000 Kč
HOOK-UP SOLID 22AWG 300V WHT 10'
In-Stock: 1
Unit Price: 42,42000 Kč
HOOK-UP SOLID 22AWG 300V WHT 5'
In-Stock: 10
Unit Price: 22,26000 Kč
HOOK-UP SOLID 22AWG 300V WHT 25'
In-Stock: 1
Unit Price: 100,16000 Kč