22 AWG Hook-Up Wire 17/0.0063" Green, Yellow 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-22-1-0500-011-1-TS

DigiKey Part Number
CN100GY-50-ND
Manufacturer
Manufacturer Product Number
3132-22-1-0500-011-1-TS
Description
HOOK-UP STRND 22AWG GRN/YEL 50'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Green, Yellow 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.063" (1.60mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP STRND 22AWG GRN/YEL 25'
In-Stock: 8
Unit Price: 158,53000 Kč
HOOK-UP STRND 22AWG GREEN YELLOW
In-Stock: 0
Unit Price: 4,38480 Kč
HOOK-UP STRND 22AWG GRN/YEL FEET
In-Stock: 4383
Unit Price: 16,17000 Kč