22 AWG Hook-Up Wire 22/0.0055" Brown 300V Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-22-1-0500-006-1-TS

DigiKey Part Number
CN100N-DS-ND
Manufacturer
Manufacturer Product Number
3132-22-1-0500-006-1-TS
Description
HOOK-UP STRND 22AWG BRN FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 22/0.0055" Brown 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
22/0.0055"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.063" (1.60mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
Enter Number of Feet in Order Quantity
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 674
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
514,48800 Kč72,44 Kč
1013,79600 Kč137,96 Kč
2512,94320 Kč323,58 Kč
5012,33000 Kč616,50 Kč
10011,73790 Kč1 173,79 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč
Alternate Color
HOOK-UP STRND 22AWG GRN/YEL FEET
In-Stock: 4383
Unit Price: 16,17000 Kč
Alternate Length
HOOK-UP STRND 22AWG BRN 100'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG BRN 500'
In-Stock: 3500
Unit Price: 4,49400 Kč