
3132-22-1-0500-002-1-TS | |
|---|---|
DigiKey Part Number | 1175-3132-22-1-0500-002-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3132-22-1-0500-002-1-TS |
Description | HOOK-UP STRND 22AWG WHT FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 22/0.0055" White 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Mfr | Length Enter Number of Feet in Order Quantity |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -30°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 22/0.0055" | Ratings UL Style 3132 |
Conductor Material | Features High Temperature, Oil Resistant |
Jacket (Insulation) Material | Spool Size 500.0' (152.4m) |
Jacket (Insulation) Diameter 0.063" (1.60mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 16,68000 Kč | 16,68 Kč |
| 5 | 14,89000 Kč | 74,45 Kč |
| 10 | 14,20300 Kč | 142,03 Kč |
| 25 | 13,32240 Kč | 333,06 Kč |
| 50 | 12,68440 Kč | 634,22 Kč |
| 100 | 12,07740 Kč | 1 207,74 Kč |
| Unit Price without VAT: | 16,68000 Kč |
|---|---|
| Unit Price with VAT: | 20,18280 Kč |









