20 AWG Hook-Up Wire Solid Black 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-20-1-2000-001-1-TD

DigiKey Part Number
1175-2674-25-ND
Manufacturer
Manufacturer Product Number
3132-20-1-2000-001-1-TD
Description
HOOK-UP SOLID 20AWG 300V BLK 25'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire Solid Black 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.063" (1.60mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1157,28000 Kč157,28 Kč
2149,19000 Kč298,38 Kč
4142,68250 Kč570,73 Kč
10133,14800 Kč1 331,48 Kč
20127,30050 Kč2 546,01 Kč
40120,71225 Kč4 828,49 Kč
100113,39550 Kč11 339,55 Kč
200107,54230 Kč21 508,46 Kč
400102,42143 Kč40 968,57 Kč
Manufacturers Standard Package
Unit Price without VAT:157,28000 Kč
Unit Price with VAT:190,30880 Kč
Alternate Color
HOOK-UP SOLID 20AWG 300V WHT 25'
In-Stock: 1
Unit Price: 157,28000 Kč
HOOK-UP SOLID 20AWG 300V RED 25'
In-Stock: 4
Unit Price: 131,87000 Kč
HOOK-UP SOLID 20AWG 300V GRN 25'
In-Stock: 4
Unit Price: 157,28000 Kč
Alternate Length
HOOK-UP SOLID 20AWG BLACK
In-Stock: 7
Unit Price: 8 674,06000 Kč
HOOK-UP SOLID 20AWG BLK 100'
In-Stock: 15
Unit Price: 570,73000 Kč
HOOK-UP SOLID 20AWG 300V BLK 50'
In-Stock: 7
Unit Price: 251,98000 Kč
HOOK-UP SOLID 20AWG 300V BLK 10'
In-Stock: 16
Unit Price: 56,06000 Kč
HOOK-UP SOLID 20AWG 300V BLK 5'
In-Stock: 15
Unit Price: 29,19000 Kč