20 AWG Hook-Up Wire 21/0.0071" Blue 300V 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-20-1-0500-005-1-TS

DigiKey Part Number
CN117L-250-ND
Manufacturer
Manufacturer Product Number
3132-20-1-0500-005-1-TS
Description
HOOK-UP STRND 20AWG BLU 250'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Blue 300V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.071" (1.80mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
250.0' (76.2m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-30°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
21/0.0071"
Ratings
UL Style 3132
Conductor Material
Features
High Temperature, Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 282,61000 Kč1 282,61 Kč
21 226,20000 Kč2 452,40 Kč
41 162,74750 Kč4 650,99 Kč
101 092,28600 Kč10 922,86 Kč
201 035,90300 Kč20 718,06 Kč
40986,57475 Kč39 462,99 Kč
100923,15620 Kč92 315,62 Kč
200916,10390 Kč183 220,78 Kč
Manufacturers Standard Package
Unit Price without VAT:1 282,61000 Kč
Unit Price with VAT:1 551,95810 Kč
Alternate Color
HOOK-UP STRND 20AWG BLK 250'
In-Stock: 0
Unit Price: 1 178,96000 Kč
HOOK-UP STRND 20AWG GRN 250'
In-Stock: 0
Unit Price: 1 178,96000 Kč
HOOK-UP STRND 20AWG GRN/YEL 250'
In-Stock: 0
Unit Price: 1 266,14000 Kč
HOOK-UP STRND 20AWG RED 250'
In-Stock: 1
Unit Price: 1 178,96000 Kč
HOOK-UP STRND 20AWG WHT 250'
In-Stock: 0
Unit Price: 1 282,61000 Kč
Alternate Length
HOOK-UP STRND 20AWG 300V BLU 25'
In-Stock: 3
Unit Price: 170,81000 Kč
HOOK-UP STRND 20AWG BLU FOOT
In-Stock: 200
Unit Price: 18,56000 Kč
HOOK-UP STRND 20AWG 300V BLU 50'
In-Stock: 4
Unit Price: 306,37000 Kč
HOOK-UP STRND 20AWG BLU 100'
In-Stock: 0
Unit Price: 559,97000 Kč
HOOK-UP STRND 20AWG BLU 500'
In-Stock: 19
Unit Price: 2 854,28000 Kč