20 AWG Hook-Up Wire 21/0.0071" White 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-20-1-0500-002-1-TS

DigiKey Part Number
CN117W-500-ND
Manufacturer
Manufacturer Product Number
3132-20-1-0500-002-1-TS
Description
HOOK-UP STRND 20AWG WHT 500'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" White 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.071" (1.80mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-30°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
21/0.0071"
Ratings
UL Style 3132
Conductor Material
Features
High Temperature, Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 851,16000 Kč2 851,16 Kč
22 712,88500 Kč5 425,77 Kč
32 634,67667 Kč7 904,03 Kč
52 538,78200 Kč12 693,91 Kč
72 477,21571 Kč17 340,51 Kč
102 413,31500 Kč24 133,15 Kč
Manufacturers Standard Package
Unit Price without VAT:2 851,16000 Kč
Unit Price with VAT:3 449,90360 Kč
Alternate Color
HOOK-UP STRND 20AWG BLK 500'
In-Stock: 24
Unit Price: 2 848,24000 Kč
HOOK-UP STRND 20AWG YELLOW
In-Stock: 6750
Unit Price: 18,56000 Kč
HOOK-UP STRND 20AWG RED 500'
In-Stock: 55
Unit Price: 2 848,24000 Kč
HOOK-UP STRND 20AWG BLU 500'
In-Stock: 19
Unit Price: 2 854,28000 Kč
HOOK-UP STRND 20AWG GRN 500'
In-Stock: 15
Unit Price: 2 848,24000 Kč
Alternate Length
HOOK-UP STRND 20AWG 300V WHT 50'
In-Stock: 0
Unit Price: 306,37000 Kč
HOOK-UP STRND 20AWG WHT 250'
In-Stock: 0
Unit Price: 1 282,61000 Kč
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 1
Unit Price: 525,98000 Kč
HOOK-UP STRND 20AWG WHT FOOT
In-Stock: 365
Unit Price: 18,56000 Kč
HOOK-UP STRND 20AWG 300V WHT 25'
In-Stock: 15
Unit Price: 170,81000 Kč