18 AWG Hook-Up Wire 34/0.0071" Red 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-18-1-0500-004-1-TS

DigiKey Part Number
CN101R-100-ND
Manufacturer
Manufacturer Product Number
3132-18-1-0500-004-1-TS
Description
HOOK-UP STRND 18AWG RED 100'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Red 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.079" (2.01mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-30°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
34/0.0071"
Ratings
UL Style 3132
Conductor Material
Features
High Temperature, Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1751,42000 Kč751,42 Kč
Manufacturers Standard Package
Unit Price without VAT:751,42000 Kč
Unit Price with VAT:909,21820 Kč
Alternate Color
HOOK-UP STRND 18AWG BLK 100'
In-Stock: 0
Unit Price: 751,42000 Kč
HOOK-UP STRND 18AWG WHT 100'
In-Stock: 7
Unit Price: 812,32000 Kč
HOOK-UP STRND 18AWG YEL 100'
In-Stock: 0
Unit Price: 812,32000 Kč
HOOK-UP STRND 18AWG BLU 100'
In-Stock: 4
Unit Price: 812,32000 Kč
HOOK-UP STRND 18AWG GRN 100'
In-Stock: 7
Unit Price: 751,42000 Kč
Alternate Length
HOOK-UP STRND 18AWG RED 500'
In-Stock: 22
Unit Price: 3 803,21000 Kč
HOOK-UP STRND 18AWG RED FOOT
In-Stock: 10
Unit Price: 22,73000 Kč
HOOK-UP STRND 18AWG RED 250'
In-Stock: 0
Unit Price: 1 710,57000 Kč
HOOK-UP STRND 18AWG 300V RED 25'
In-Stock: 0
Unit Price: 231,91000 Kč
HOOK-UP STRND 18AWG 300V RED 50'
In-Stock: 0
Unit Price: 423,58000 Kč