
3132-18-1-0500-002-1-TS | |
|---|---|
DigiKey Part Number | 1175-3132-18-1-0500-002-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3132-18-1-0500-002-1-TS |
Description | HOOK-UP STRND 18AWG WHT FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 34/0.0071" White 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Mfr | Length Enter Number of Feet in Order Quantity |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -30°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 34/0.0071" | Ratings UL Style 3132 |
Conductor Material | Features High Temperature, Oil Resistant |
Jacket (Insulation) Material | Spool Size 500.0' (152.4m) |
Jacket (Insulation) Diameter 0.079" (2.01mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 5 | 20,31400 Kč | 101,57 Kč |
| 10 | 19,37500 Kč | 193,75 Kč |
| 25 | 18,16080 Kč | 454,02 Kč |
| 50 | 17,29340 Kč | 864,67 Kč |
| 100 | 16,46120 Kč | 1 646,12 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |







