HOOK-UP STRANDED ORANGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-16-1-0500-008-1-TS

DigiKey Part Number
CN669A-25-ND
Manufacturer
Manufacturer Product Number
3132-16-1-0500-008-1-TS
Description
HOOK-UP STRND 16AWG 300V ORN 25'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Orange 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.091" (2.31mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1327,86000 Kč327,86 Kč
2311,41000 Kč622,82 Kč
4296,77500 Kč1 187,10 Kč
10278,85100 Kč2 788,51 Kč
20264,16600 Kč5 283,32 Kč
40252,75650 Kč10 110,26 Kč
100236,44760 Kč23 644,76 Kč
200225,03275 Kč45 006,55 Kč
400213,61790 Kč85 447,16 Kč
Manufacturers Standard Package
Unit Price without VAT:327,86000 Kč
Unit Price with VAT:396,71060 Kč