3132-22-1-2000-007-1-TD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-16-1-0500-007-1-TS

DigiKey Part Number
CN668G-250-ND
Manufacturer
Manufacturer Product Number
3132-16-1-0500-007-1-TS
Description
HOOK-UP STRND 16AWG GRN 250'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Green 300V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.091" (2.31mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
250.0' (76.2m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 515,43000 Kč2 515,43 Kč
22 382,95000 Kč4 765,90 Kč
42 280,00000 Kč9 120,00 Kč
102 132,90900 Kč21 329,09 Kč
202 029,93550 Kč40 598,71 Kč
401 926,96250 Kč77 078,50 Kč
1001 912,25860 Kč191 225,86 Kč
Manufacturers Standard Package
Unit Price without VAT:2 515,43000 Kč
Unit Price with VAT:3 043,67030 Kč