16 AWG Hook-Up Wire 26/0.0100" Green 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-16-1-0500-007-1-TS

DigiKey Part Number
CN668G-500-ND
1175-3132-16-1-0500-007-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
3132-16-1-0500-007-1-TS
Description
HOOK-UP STRND 16AWG GREEN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Green 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.091" (2.31mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
127,51000 Kč27,51 Kč
524,61000 Kč123,05 Kč
1023,43400 Kč234,34 Kč
2521,98080 Kč549,52 Kč
5020,92660 Kč1 046,33 Kč
10019,91870 Kč1 991,87 Kč
Spool
QuantityUnit PriceExt Price
50010,79676 Kč5 398,38 Kč
1 00010,26697 Kč10 266,97 Kč
1 5009,96705 Kč14 950,58 Kč
2 5009,59944 Kč23 998,60 Kč
3 5009,36343 Kč32 772,00 Kč
5 0009,11821 Kč45 591,05 Kč
Manufacturers Standard Package
Unit Price without VAT:27,51000 Kč
Unit Price with VAT:33,28710 Kč