Parametric Equivalent

3132-14-1-0100-005-1-TS | |
|---|---|
DigiKey Part Number | 1175-3132-14-1-0100-005-1-TS-ND 1175-3132-14-1-0100-005-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3132-14-1-0100-005-1-TS |
Description | UL3132, 14AWG STRD, 150C, 300V, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/0.0213" Black 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.118" (3.00mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Thickness 0.020" (0.51mm) |
Part Status Active | Length 100.0' (30.5m) |
Cable Type | Voltage 300V |
Wire Gauge | Operating Temperature 150°C |
Conductor Strand 41/0.0213" | Jacket Color |
Conductor Material | Ratings UL Style 3132 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3132-14-1-0100-001-1-TS | CNC Tech | 997 | 1175-3132-14-1-0100-001-1-TS-ND | 43,38000 Kč | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 45,26000 Kč | 45,26 Kč |
| 5 | 40,37600 Kč | 201,88 Kč |
| 10 | 38,45800 Kč | 384,58 Kč |
| 25 | 36,04680 Kč | 901,17 Kč |
| 50 | 34,31560 Kč | 1 715,78 Kč |
| 100 | 32,65550 Kč | 3 265,55 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 21,55210 Kč | 2 155,21 Kč |
| 200 | 20,50720 Kč | 4 101,44 Kč |
| 300 | 19,91493 Kč | 5 974,48 Kč |
| 500 | 19,19040 Kč | 9 595,20 Kč |
| 700 | 18,72496 Kč | 13 107,47 Kč |
| 1 000 | 18,24168 Kč | 18 241,68 Kč |
| Unit Price without VAT: | 45,26000 Kč |
|---|---|
| Unit Price with VAT: | 54,76460 Kč |




