12 AWG Hook-Up Wire 67/0.0100" Yellow 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-12-1-0100-003-1-TS

DigiKey Part Number
1175-3132-12-1-0100-003-1-TS-ND
1175-3132-12-1-0100-003-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
3132-12-1-0100-003-1-TS
Description
HOOK-UP STRND 12AWG YEL FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 67/0.0100" Yellow 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
67/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.146" (3.71mm)
Jacket (Insulation) Thickness
0.024" (0.60mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
150°C
Jacket Color
Ratings
UL Style 3132
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 880
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
159,42000 Kč59,42 Kč
553,12400 Kč265,62 Kč
1050,60500 Kč506,05 Kč
2547,43040 Kč1 185,76 Kč
5045,14160 Kč2 257,08 Kč
10042,95350 Kč4 295,35 Kč
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
10031,60830 Kč3 160,83 Kč
20030,06810 Kč6 013,62 Kč
30029,19703 Kč8 759,11 Kč
50028,12934 Kč14 064,67 Kč
70027,44379 Kč19 210,65 Kč
1 00026,73192 Kč26 731,92 Kč
Unit Price without VAT:59,42000 Kč
Unit Price with VAT:71,89820 Kč