
3132-12-1-0100-002-1-TS | |
|---|---|
DigiKey Part Number | 1175-3132-12-1-0100-002-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3132-12-1-0100-002-1-TS |
Description | HOOK-UP STRND 12AWG WHT FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 67/0.0100" White 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 67/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.146" (3.71mm) | |
Jacket (Insulation) Thickness | 0.024" (0.60mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | - | |
Grade | - | |
Spool Size | 100.0' (30.5m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,41000 Kč | 60,41 Kč |
| 2 | 57,49000 Kč | 114,98 Kč |
| 3 | 55,89333 Kč | 167,68 Kč |
| 5 | 53,95000 Kč | 269,75 Kč |
| 7 | 52,70000 Kč | 368,90 Kč |
| 10 | 51,38800 Kč | 513,88 Kč |
| 25 | 48,15880 Kč | 1 203,97 Kč |
| 50 | 45,83440 Kč | 2 291,72 Kč |
| 100 | 43,60970 Kč | 4 360,97 Kč |
| Unit Price without VAT: | 60,41000 Kč |
|---|---|
| Unit Price with VAT: | 73,09610 Kč |



