
3132-10-1-0100-002-1-TS | |
|---|---|
DigiKey Part Number | 1175-3132-10-1-0100-002-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3132-10-1-0100-002-1-TS |
Description | HOOK-UP STRND 10AWG WHT FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 105/0.0100" White 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 105/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.201" (5.11mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 100.0' (30.5m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,83000 Kč | 88,83 Kč |
| 5 | 79,40000 Kč | 397,00 Kč |
| 10 | 75,61200 Kč | 756,12 Kč |
| 25 | 70,85440 Kč | 1 771,36 Kč |
| 50 | 67,42740 Kč | 3 371,37 Kč |
| 100 | 64,13940 Kč | 6 413,94 Kč |
| Unit Price without VAT: | 88,83000 Kč |
|---|---|
| Unit Price with VAT: | 107,48430 Kč |


