
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 Kč | 18,52 Kč |
| 10 | 15,80900 Kč | 158,09 Kč |
| 25 | 14,81080 Kč | 370,27 Kč |
| 50 | 14,10360 Kč | 705,18 Kč |
| 100 | 13,42780 Kč | 1 342,78 Kč |
| 250 | 12,58620 Kč | 3 146,55 Kč |
| 500 | 11,98460 Kč | 5 992,30 Kč |
| 1 000 | 11,41226 Kč | 11 412,26 Kč |
| 2 500 | 10,69778 Kč | 26 744,45 Kč |
| Unit Price without VAT: | 18,52000 Kč |
|---|---|
| Unit Price with VAT: | 22,40920 Kč |



