3130-20-0101-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3130-20-0101-00

DigiKey Part Number
3130-20-0101-00-ND
Manufacturer
Manufacturer Product Number
3130-20-0101-00
Description
CONN SOCKET 20POS IDC GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Socket Connector IDC Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Socket
Contact Type
Female Socket
Number of Positions
20
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 590
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
118,52000 Kč18,52 Kč
1015,80900 Kč158,09 Kč
2514,81080 Kč370,27 Kč
5014,10360 Kč705,18 Kč
10013,42780 Kč1 342,78 Kč
25012,58620 Kč3 146,55 Kč
50011,98460 Kč5 992,30 Kč
1 00011,41226 Kč11 412,26 Kč
2 50010,69778 Kč26 744,45 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,52000 Kč
Unit Price with VAT:22,40920 Kč