20 AWG Hook-Up Wire 21/0.0071" Red 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3123-20-1-0500-004-1-TS

DigiKey Part Number
1175-3123-20-1-0500-004-1-TS-ND
1175-3123-20-1-0500-004-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
3123-20-1-0500-004-1-TS
Description
HOOK-UP STRND 20AWG RED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Red 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.098" (2.48mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
150°C
Jacket Color
Ratings
UL Style 3123
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 306
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
520,87200 Kč104,36 Kč
1019,88500 Kč198,85 Kč
2518,65480 Kč466,37 Kč
5017,76020 Kč888,01 Kč
10016,90760 Kč1 690,76 Kč
Spool
QuantityUnit PriceExt Price
5008,47438 Kč4 237,19 Kč
1 0008,05966 Kč8 059,66 Kč
1 5007,82497 Kč11 737,45 Kč
2 5007,53736 Kč18 843,40 Kč
3 5007,35272 Kč25 734,52 Kč
5 0007,16082 Kč35 804,10 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč
Alternate Color
HOOK-UP STRND 20AWG GREEN YELLOW
In-Stock: 0
Unit Price: 7,00037 Kč
HOOK-UP STRND 20AWG BLUE
In-Stock: 0
Unit Price: 7,00037 Kč
HOOK-UP STRND 20AWG GRAY
In-Stock: 0
Unit Price: 7,00037 Kč
HOOK-UP STRND 20AWG BROWN
In-Stock: 0
Unit Price: 7,00037 Kč
HOOK-UP STRND 20AWG YELLOW
In-Stock: 0
Unit Price: 7,00037 Kč