
3123-18-1-0500-002-1-TS | |
|---|---|
DigiKey Part Number | 1175-3123-18-1-0500-002-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 3123-18-1-0500-002-1-TS |
Description | HOOK-UP STRND 18AWG WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 34/0.0071" White 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | UL Style 3123 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,07988 Kč | 5 539,94 Kč |
| 1 000 | 10,53574 Kč | 10 535,74 Kč |
| 1 500 | 10,22763 Kč | 15 341,44 Kč |
| 2 500 | 9,85022 Kč | 24 625,55 Kč |
| 3 500 | 9,60776 Kč | 33 627,16 Kč |
| 5 000 | 9,35588 Kč | 46 779,40 Kč |
| 12 500 | 8,73272 Kč | 109 159,00 Kč |
| Unit Price without VAT: | 11,07988 Kč |
|---|---|
| Unit Price with VAT: | 13,40665 Kč |







