HOOK-UP STRANDED BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3123-18-1-0500-001-1-TS

DigiKey Part Number
1175-3123-18-1-0500-001-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
3123-18-1-0500-001-1-TS
Description
HOOK-UP STRND 18AWG BLK FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Black 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.110" (2.79mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
150°C
Jacket Color
Ratings
UL Style 3123
Features
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 298
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
129,05000 Kč29,05 Kč
525,97600 Kč129,88 Kč
1024,75500 Kč247,55 Kč
2523,20560 Kč580,14 Kč
5022,09400 Kč1 104,70 Kč
10021,03110 Kč2 103,11 Kč
Manufacturers Standard Package
Unit Price without VAT:29,05000 Kč
Unit Price with VAT:35,15050 Kč
Alternate Color
HOOK-UP STRND 18AWG GRN FOOT
In-Stock: 266
Unit Price: 29,05000 Kč
HOOK-UP STRND 18AWG WHT FOOT
In-Stock: 884
Unit Price: 29,05000 Kč
HOOK-UP STRND 18AWG RED FOOT
In-Stock: 682
Unit Price: 29,05000 Kč
Alternate Length
HOOK-UP STRND 18AWG BLACK
In-Stock: 4000
Unit Price: 11,07988 Kč