
3122-26-1-0500-011-1-TS | |
|---|---|
DigiKey Part Number | 1175-3122-26-1-0500-011-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 3122-26-1-0500-011-1-TS |
Description | WIRE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" Yellow, Green Stripe 300V 500.0' (152.4m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.067" (1.70mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -50°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3122 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,25186 Kč | 3 125,93 Kč |
| 1 000 | 5,94705 Kč | 5 947,05 Kč |
| 1 500 | 5,77443 Kč | 8 661,65 Kč |
| 2 500 | 5,56301 Kč | 13 907,53 Kč |
| 3 500 | 5,42711 Kč | 18 994,88 Kč |
| 5 000 | 5,28612 Kč | 26 430,60 Kč |
| 12 500 | 4,93715 Kč | 61 714,38 Kč |
| 25 000 | 4,68534 Kč | 117 133,50 Kč |
| Unit Price without VAT: | 6,25186 Kč |
|---|---|
| Unit Price with VAT: | 7,56475 Kč |


