
3122-26-1-0500-008-1-TS | |
|---|---|
DigiKey Part Number | 1175-3122-26-1-0500-008-1-TS-ND 1175-3122-26-1-0500-008-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3122-26-1-0500-008-1-TS |
Description | WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" Orange 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.067" (1.70mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -50°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3122 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 5 | 16,84000 Kč | 84,20 Kč |
| 10 | 16,06300 Kč | 160,63 Kč |
| 25 | 15,05960 Kč | 376,49 Kč |
| 50 | 14,33740 Kč | 716,87 Kč |
| 100 | 13,65080 Kč | 1 365,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,87600 Kč | 3 438,00 Kč |
| 1 000 | 6,54025 Kč | 6 540,25 Kč |
| 1 500 | 6,35021 Kč | 9 525,31 Kč |
| 2 500 | 6,11747 Kč | 15 293,67 Kč |
| 3 500 | 5,96799 Kč | 20 887,97 Kč |
| 5 000 | 5,81275 Kč | 29 063,75 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |






