
3122-26-1-0500-006-1-TS | |
|---|---|
DigiKey Part Number | 1175-3122-26-1-0500-006-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3122-26-1-0500-006-1-TS |
Description | HOOK-UP STRND 26AWG BRN FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" Brown 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.067" (1.70mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -50°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3122 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,79000 Kč | 19,79 Kč |
| 5 | 17,64000 Kč | 88,20 Kč |
| 10 | 16,79800 Kč | 167,98 Kč |
| 25 | 15,75400 Kč | 393,85 Kč |
| 50 | 15,00020 Kč | 750,01 Kč |
| 100 | 14,28240 Kč | 1 428,24 Kč |
| Unit Price without VAT: | 19,79000 Kč |
|---|---|
| Unit Price with VAT: | 23,94590 Kč |







