New Product
3122-Series_White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3122-26-1-0500-002-1-TS

DigiKey Part Number
1175-3122-26-1-0500-002-1-TS-ND
Manufacturer
Manufacturer Product Number
3122-26-1-0500-002-1-TS
Description
WIRE
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" White 300V 500.0' (152.4m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.067" (1.70mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-50°C ~ 200°C
Jacket Color
Ratings
UL Style 3122
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
5006,25186 Kč3 125,93 Kč
1 0005,94705 Kč5 947,05 Kč
1 5005,77443 Kč8 661,65 Kč
2 5005,56301 Kč13 907,53 Kč
3 5005,42711 Kč18 994,88 Kč
5 0005,28612 Kč26 430,60 Kč
12 5004,93715 Kč61 714,38 Kč
25 0004,68534 Kč117 133,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,25186 Kč
Unit Price with VAT:7,56475 Kč
Alternate Length
HOOK-UP STRND 26AWG WHT FEET
In-Stock: 3835
Unit Price: 19,79000 Kč