New Product
Image for 3122-24-1-0500-008-1-TS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3122-24-1-0500-008-1-TS

DigiKey Part Number
1175-3122-24-1-0500-008-1-TS-ND
Manufacturer
Manufacturer Product Number
3122-24-1-0500-008-1-TS
Description
WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/0.0079" Orange 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0079"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-50°C ~ 200°C
Jacket Color
Ratings
UL Style 3122
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
5007,04104 Kč3 520,52 Kč
1 0006,69710 Kč6 697,10 Kč
1 5006,50252 Kč9 753,78 Kč
2 5006,46738 Kč16 168,45 Kč
Manufacturers Standard Package
Unit Price without VAT:7,04104 Kč
Unit Price with VAT:8,51966 Kč
Alternate Length
HOOK-UP STRND 24AWG ORNG FEET
In-Stock: 925
Unit Price: 20,37000 Kč