
3122-24-1-0500-003-1-TS | |
|---|---|
DigiKey Part Number | 1175-3122-24-1-0500-003-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 3122-24-1-0500-003-1-TS |
Description | WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/0.0079" Yellow 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0079" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -50°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3122 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,04104 Kč | 3 520,52 Kč |
| 1 000 | 6,69710 Kč | 6 697,10 Kč |
| 1 500 | 6,50252 Kč | 9 753,78 Kč |
| 2 500 | 6,46738 Kč | 16 168,45 Kč |
| Unit Price without VAT: | 7,04104 Kč |
|---|---|
| Unit Price with VAT: | 8,51966 Kč |


