22 AWG Hook-Up Wire 7/0.0102" Violet 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3122-22-1-0500-010-1-TS

DigiKey Part Number
CN317V-100-ND
Manufacturer
Manufacturer Product Number
3122-22-1-0500-010-1-TS
Description
HOOK-UP STRND 22AWG VIOLET 100'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/0.0102" Violet 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0102"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.077" (1.96mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-50°C ~ 200°C
Jacket Color
Ratings
UL Style 3122
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1669,00000 Kč669,00 Kč
3626,79000 Kč1 880,37 Kč
5595,08400 Kč2 975,42 Kč
10566,90400 Kč5 669,04 Kč
25531,68600 Kč13 292,15 Kč
50507,04300 Kč25 352,15 Kč
100482,39340 Kč48 239,34 Kč
Manufacturers Standard Package
Unit Price without VAT:669,00000 Kč
Unit Price with VAT:809,49000 Kč
Alternate Color
HOOK-UP STRND 22AWG BLK 100'
In-Stock: 0
Unit Price: 591,09000 Kč
HOOK-UP STRND 22AWG WHT 100'
In-Stock: 6
Unit Price: 669,00000 Kč
HOOK-UP STRND 22AWG YEL 100'
In-Stock: 11
Unit Price: 834,46000 Kč
HOOK-UP STRND 22AWG RED 100'
In-Stock: 0
Unit Price: 669,00000 Kč
HOOK-UP STRND 22AWG BLU 100'
In-Stock: 2
Unit Price: 669,00000 Kč
Alternate Length
HOOK-UP STRND 22AWG VIOLET 50'
In-Stock: 9
Unit Price: 375,65000 Kč
HOOK-UP STRND 22AWG VIOLET 25'
In-Stock: 6
Unit Price: 207,88000 Kč
HOOK-UP STRND 22AWG VIOLET
In-Stock: 8500
Unit Price: 19,11000 Kč