Similar

311-20-0102-A | |
|---|---|
DigiKey Part Number | 1175-311-20-0102-A-ND |
Manufacturer | |
Manufacturer Product Number | 311-20-0102-A |
Description | CABLE FFC/FPC 20POS 1MM 4" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.039" (1.00mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 52,65122 Kč | 26 325,61 Kč |
| Unit Price without VAT: | 52,65122 Kč |
|---|---|
| Unit Price with VAT: | 63,70798 Kč |


