14 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

311-14-0076-A

DigiKey Part Number
1175-311-14-0076-A-ND
Manufacturer
Manufacturer Product Number
311-14-0076-A
Description
CABLE FFC/FPC 14POS 1MM 3"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
14 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.039" (1.00mm)
Manufacturer
CNC Tech
Length
3.000" (76.20mm)
Packaging
Bulk
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Number of Conductors
14
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 448
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
165,72000 Kč65,72 Kč
1055,91800 Kč559,18 Kč
2552,41120 Kč1 310,28 Kč
5049,90800 Kč2 495,40 Kč
10047,52270 Kč4 752,27 Kč
25044,54600 Kč11 136,50 Kč
50042,41932 Kč21 209,66 Kč
1 00040,39553 Kč40 395,53 Kč
2 50037,86855 Kč94 671,38 Kč
Manufacturers Standard Package
Unit Price without VAT:65,72000 Kč
Unit Price with VAT:79,52120 Kč