4 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

310-04-0152-A

DigiKey Part Number
1175-310-04-0152-A-ND
Manufacturer
Manufacturer Product Number
310-04-0152-A
Description
CABLE FFC/FPC 4POS 0.5MM 6"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.020" (0.50mm)
Manufacturer
CNC Tech
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Number of Conductors
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 193
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
181,55000 Kč81,55 Kč
1069,19900 Kč691,99 Kč
2564,86080 Kč1 621,52 Kč
5061,76140 Kč3 088,07 Kč
10058,81250 Kč5 881,25 Kč
25055,12944 Kč13 782,36 Kč
50052,49830 Kč26 249,15 Kč
1 00049,99376 Kč49 993,76 Kč
2 50046,86673 Kč117 166,82 Kč
Manufacturers Standard Package
Unit Price without VAT:81,55000 Kč
Unit Price with VAT:98,67550 Kč